
Resistive Touch Screen 4-Wire Automotive 16-Pin TSSOP T/R
Sign in to ask questions about the Texas Instruments TSC2007IPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2007IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 226.2uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2007IPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
