
The TSC2007IYZGR is a specialized IC designed for I2C and SPI interface applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. This device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The IC is available in a BGA-12 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TSC2007IYZGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2007IYZGR technical specifications.
| Package/Case | BGA |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 226.2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 128uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2007IYZGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
