
The TSC2013QPWRQ1 is a 12-bit dual touchscreen controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.6V. It is available in a lead-free TSSOP package and is RoHS compliant. The controller has a resolution of 12 bits and supports I2C and SPI interfaces.
Sign in to ask questions about the Texas Instruments TSC2013QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2013QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 655uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2013QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
