
Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R
Sign in to ask questions about the Texas Instruments TSC2014IYZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2014IYZGT technical specifications.
| Conversion Rate | 100KS/s |
| Height | 0.38mm |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TSC2014 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2014IYZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
