
The TSC2046EIPWRG4 is a 12-bit SPI interface IC from Texas Instruments, available in a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.2V, with an operating supply current of 780uA. It is designed for surface mount applications and is packaged on tape and reel in quantities of 2000.
Sign in to ask questions about the Texas Instruments TSC2046EIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2046EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046EIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
