
The TSC2046IRGVR is a 12-bit 6-channel SPI 3-wire serial interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a VQFN-16 package. The device is lead-free and RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.2V. The TSC2046IRGVR has an operating supply current of 780uA and a supply current of 280uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TSC2046IRGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2046IRGVR technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Operating Supply Current | 780uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046IRGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
