
The TSC2046IRGVRG4 is a 12-bit SPI bridge IC with a resolution of 12 bits. It operates over a supply voltage range of 2.2V to 5.25V and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead-free. It is available in a surface mount VQFN package and is packaged in tape and reel quantities of 2500 units.
Texas Instruments TSC2046IRGVRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046IRGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
