
The TSC2101IRGZ is a 12-bit dual A/D and D/A converter with SPI interface, packaged in a VQFN-48 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 4.2V and a minimum supply voltage of 3V. It consumes an operating supply current of 82uA and has a sampling rate of 125KS/s.
Sign in to ask questions about the Texas Instruments TSC2101IRGZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2101IRGZ technical specifications.
| Package/Case | VQFN EP |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 82uA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2101IRGZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.