
The TSC2101IRGZG4 is a dual 12-bit analog-to-digital converter (ADC) with two digital-to-analog converters (DAC). It operates at a maximum sampling rate of 125KS/s and supports SPI and serial interfaces. The device is packaged in a lead-free VQFN-32 package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TSC2101IRGZG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2101IRGZG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 82uA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2101IRGZG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
