
The TSC2111IRGZ is a 48-pin VQFN EP non-lead-frame surface mount touch screen controller from Texas Instruments. It features a very thin quad flat no lead package with an exposed pad and a seated plane height of 1mm maximum. The package measures 7mm in length and width, and 0.9mm in height, with a pin pitch of 0.5mm. The controller is suitable for surface mount applications and is packaged in a plastic material. Operating details are not provided.
Sign in to ask questions about the Texas Instruments TSC2111IRGZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2111IRGZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TSC2111IRGZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.