
The TSC2111IRGZRG4 is a 12-bit, 2-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a current of 68uA. The device is packaged in a VQFN package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TSC2111IRGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2111IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 68uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 68uA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2111IRGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
