
12-bit, 4-wire touch screen controller featuring a low-power mono ADC and stereo DAC. Supports I2C, SPI, Serial, I2S, and 2-wire interfaces. Operates from a 1.1V to 5.5V supply voltage with a typical 3.3V operating voltage and 4mA supply current. Features a 95dB signal-to-noise ratio and a 192kHz sample rate. Packaged in a 48-VQFN EP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TSC2117IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2117IRGZT technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2117IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
