
The TSC2200IPWG4 is a 12-bit SPI touch screen controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device is available in a TSSOP package and is suitable for surface mount applications. The TSC2200IPWG4 is designed to work with a supply voltage between 2.7V and 3.6V, consuming an operating supply current of 1.25mA. It is compliant with RoHS regulations and is available in a rail/Tube packaging format with 50 units per package.
Sign in to ask questions about the Texas Instruments TSC2200IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2200IPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TSC2200 |
| Supply Current | 2.3mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2200IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
