
The TSC2301IPAG is a 12-bit, 3-channel analog-to-digital converter (ADC) that supports SPI, I2S, and serial interfaces. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TQFP-64 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TSC2301IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2301IPAG technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TQFP |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2301IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
