
The TSC2301IPAGR is a 12-bit SPI/I2S/Serial bridge IC from Texas Instruments, packaged in a TQFP-64 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for surface mount applications and is available in quantities of 1500 per reel.
Texas Instruments TSC2301IPAGR technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2301IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
