
The TSC2302IRGZRG4 is a 12-bit SPI ADC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. This device is packaged in a VQFN package and is lead-free. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Texas Instruments TSC2302IRGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2302IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2302IRGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
