The TSL1301 is an 8-pin DIP CMOS image sensor with a commercial temperature grade and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and is packaged in a PDIP-8 package with dimensions of 7.62mm in width and 10.665mm in length. The TSL1301 is suitable for use in a variety of applications.
Texas Instruments TSL1301 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.665 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSL1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.