
The TSM102ID is a dual-channel operational amplifier from Texas Instruments with a gain bandwidth product of 2.1MHz. It operates on a supply voltage of up to 30V and has a maximum operating temperature of 85°C. The device is packaged in a D-type package and is compliant with RoHS regulations. The op-amp has a common mode rejection ratio of 70dB and an input bias current of 200nA.
Sign in to ask questions about the Texas Instruments TSM102ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSM102ID technical specifications.
| Bandwidth | 2.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 6mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM102ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
