Quad operational amplifier featuring a 900kHz bandwidth and 0.3V/µs slew rate. This general-purpose op-amp offers a 70dB CMRR, 100dB voltage gain, and a 900kHz gain bandwidth product. It operates from a 3V to 30V supply range with a nominal supply current of 1.4mA. The device boasts a 500µV input offset voltage and 150nA input bias current, with a maximum output current of 40mA per channel. Packaged in a 16-pin SOIC (PDSO16) with a temperature range of -40°C to 105°C, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Texas Instruments TSM104WAIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSM104WAIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WAIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.