
Quad operational amplifier featuring a 900kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 500µV input offset voltage and 150nA input bias current, with a 70dB common mode rejection ratio. It operates from a 3V to 30V supply range, consuming 1.4mA operating supply current and delivering 40mA output current per channel. Packaged in a 16-pin TSSOP, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments TSM104WAIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSM104WAIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WAIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
