
Quad operational amplifier with integrated programmable voltage reference, featuring a 900kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers 70dB common mode rejection ratio and 100dB voltage gain, operating from 3V to 30V supply voltages. It includes four independent amplifier circuits, each capable of 40mA output current, with a 150nA input bias current and 1mV input offset voltage. Packaged in a 16-SOIC (D) case, this lead-free and RoHS compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments TSM104WIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
