
Dual SP2T Micro-USB Switch with integrated impedance and charger detection 16-UQFN -40 to 85
Sign in to ask questions about the Texas Instruments TSU6111ARSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSU6111ARSVR technical specifications.
| Bandwidth | 920MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 45uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3500ns |
| Turn-On Delay Time | 95000ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU6111ARSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
