
The TSU6111RSVR is a dual SPDT USB 2.0 switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of up to 28V and has an on-state resistance of 15 ohms. The device is packaged in a VQCCN-16 package and is RoHS compliant. It consumes an operating supply current of 75uA and has a turn-on delay time of 9.5 microseconds and a turn-off delay time of 3.5 nanoseconds.
Sign in to ask questions about the Texas Instruments TSU6111RSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSU6111RSVR technical specifications.
| Bandwidth | 920MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | -500mV |
| Number of Channels | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 75uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3500ns |
| Turn-On Delay Time | 95000ns |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU6111RSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.