
SP4T switch with impedance detection, supporting USB 2.0, UART, audio, and video. Features a 450MHz bandwidth and 5.5Ω on-state resistance. Operates with a single supply voltage between 3V and 4.4V, with a low operating supply current of 30µA. Packaged in a compact 1.97mm x 1.97mm x 0.31mm DSBGA, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TSU6712YFPRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSU6712YFPRB technical specifications.
| Bandwidth | 450MHz |
| Package/Case | BGA |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 1.97mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 4 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 30uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 45us |
| USB Standard | USB 2.0 |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU6712YFPRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
