
Automotive-grade, single-channel operational amplifier with 8 MHz unity gain bandwidth and 6.5 V/µs slew rate. Features low noise, low offset voltage (1500 µV max), and rail-to-rail input/output. Operates from a 5V nominal supply voltage up to 6V, with a temperature range of -40°C to 125°C. Housed in an 8-terminal SC-70 package (3mm x 3mm).
Sign in to ask questions about the Texas Instruments TSV911AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSV911AIDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV911AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.