The TSV914AIPWR is an operational amplifier designed for automotive applications. It operates from a 5V supply voltage with a maximum supply current of 3mA. The device features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. The TSV914AIPWR is available in a 14-pin TSSOP-14 package. It is suitable for use in a variety of applications, including automotive systems, where it can withstand temperatures as low as -40°C.
Sign in to ask questions about the Texas Instruments TSV914AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSV914AIPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV914AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.