
High-speed analog-to-digital converter (ADC) and digital-to-analog converter (DAC) evaluation board, operating at 1.5 MSPS. Features a USB interface for seamless data transfer and control. Powered by a 5V operating supply voltage. Presented as a module package, ideal for development and prototyping of analog and mixed-signal systems.
Sign in to ask questions about the Texas Instruments TSW1400EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSW1400EVM technical specifications.
| Package/Case | Module |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSW1400EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
