
The TSW3065EVM is a 300MHz USB evaluation module from Texas Instruments. It operates from a 5V supply and draws 430mA of current. The module is packaged in a bulk quantity and is not compliant with Reach SVHC regulations. The TSW3065EVM is designed for development and prototyping purposes, specifically for use in evaluation and demonstration boards in the analog and mixed-signal category.
Texas Instruments TSW3065EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 300MHz |
| Interface | USB |
| Operating Supply Current | 430mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSW3065EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
