
Dual-channel USB 3.2 10 Gbps linear redriver, featuring two differential input channels. This interface IC operates across an industrial temperature range of -40°C to 85°C. Housed in a 24-terminal, 4x4mm S-PQCC-N24 package, it supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. Maximum supply current is 100mA.
Sign in to ask questions about the Texas Instruments TUSB1002AIRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1002AIRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1002AIRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.