
Super Speed Linear Redriver, USB 3.1, 3.3V, 24-Pin VQFN EP. This interface IC features two differential channels, operating with a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Designed for commercial temperature grades, it offers a maximum supply current of 103mA and functions as a line transceiver. The component is housed in a 24-terminal, QUAD-position JEDEC S-PQCC-N24 package, measuring 4mm x 4mm.
Sign in to ask questions about the Texas Instruments TUSB1002RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1002RGET technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 103 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1002RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.