10 Gbps USB Type-C DP ALT Mode Linear Redriver Crosspoint Switch, a 40-terminal interface IC designed for commercial temperature grades (0°C to 70°C). This device operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Featuring differential input characteristics, it functions as a single-function line transceiver. The component is housed in a 40-WQFN package with dimensions of 4mm x 6mm.
Texas Instruments TUSB1046A-DCIRNQT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1046A-DCIRNQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.