
The TUSB1105RTZR is a single USB 2.0 interface IC with a data rate of 12Mbps. It operates over a supply voltage range of 4V to 5.5V and has an operating supply current of 6mA. The device is packaged in a QFN package and is lead free. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TUSB1105RTZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1105RTZR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 6mA |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| USB Standard | USB 2.0 |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1105RTZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
