
Texas Instruments TUSB1106IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
