
The TUSB1106PWR is a USB 2.0 transceiver with a data rate of 12Mbps, operating on a 5V supply voltage. It is packaged in a TSSOP package, measuring 1.05mm in height, 5.1mm in length, and 4.5mm in width. The device is RoHS compliant and has ESD protection. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4V.
Sign in to ask questions about the Texas Instruments TUSB1106PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1106PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| USB Standard | USB 2.0 |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
