
The TUSB1106RGTR is a single USB transceiver with a data rate of 12Mbps. It is packaged in a VQFN package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It features ESD protection and has an operating supply current of 8mA.
Sign in to ask questions about the Texas Instruments TUSB1106RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1106RGTR technical specifications.
| Package/Case | VQFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
