USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, QFN-16
Sign in to ask questions about the Texas Instruments TUSB1106RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1106RGTRG4 technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB1106 |
| Supply Current | 8mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.