
The TUSB1106RSVRG4 is a single transceiver IC with a data rate of 12Mbps and a supply current of 8mA. It operates within a temperature range of -40°C to 85°C and is available in a VQCCN-24 package. This device is RoHS compliant and contains lead, making it suitable for certain applications. The IC is designed for use in logic circuits and is part of the TUSB1106 series.
Sign in to ask questions about the Texas Instruments TUSB1106RSVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1106RSVRG4 technical specifications.
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB1106 |
| Supply Current | 8mA |
| Weight | 0.001443oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106RSVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
