
Automotive-grade USB 2.0 transceiver supporting 480Mbps data rates. This integrated circuit features a single, half-duplex transceiver in a 32-pin VQFN surface-mount package. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TUSB1210BRHBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1210BRHBRQ1 technical specifications.
| Package/Case | VQFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Cut Tape |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1210BRHBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
