
Texas Instruments TUSB1211A1ZRQ technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.77mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.8V |
| Min Supply Voltage | 2.2V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1211A1ZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
