
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R
Sign in to ask questions about the Texas Instruments TUSB1211A1ZRQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB1211A1ZRQR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.7V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1211A1ZRQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
