
USB 2.0 Full Speed Hub Controller IC, supporting 12Mbps data rates. Features 3 downstream ports and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 40mA current. Packaged in a 32-pin LQFP with SMD/SMT termination. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TUSB2036VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB2036VF technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 3 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Weight | 0.006148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2036VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
