
Texas Instruments TUSB2036VFG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Number of Transceivers | 4 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006148oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2036VFG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
