
USB 2.0 Hub Controller, offering 3 downstream ports for Full Speed (12Mbps) data transfer. This integrated circuit operates at 3.3V with a supply voltage range of 3V to 3.6V, drawing 40mA typical current. Packaged in a 32-pin LQFP, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments TUSB2036VFR technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 3 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.006148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2036VFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
