
Low Speed/Full Speed USB Hub Controller 3.3V T/R 32-Pin VQFN EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB2046BIRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 900um |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BIRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
