
4-port USB 1.1 hub controller supporting low-speed (1.5Mbps) and full-speed (12Mbps) data rates. Features 5 transceivers and operates from a 3.3V supply voltage with a maximum of 3.6V. Includes integrated ESD protection and is RoHS compliant. Packaged in a 32-pin VQFN with tape and reel packaging, suitable for surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB2046BIRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Thickness | 900um |
| USB Standard | USB 1.1 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BIRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
