
The TUSB2046BIRHBTG4 is a 5-port USB 2.0 hub controller from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and has an operating temperature range of -40°C to 85°C. The device is packaged in a lead-free VQFN EP package and is RoHS compliant. It features ESD protection and supports data transfer rates of up to 12Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB2046BIRHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 900um |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BIRHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
