
The TUSB2046BVF is a USB 1.1 interface IC with five transceivers and four ports. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a lead-free LQFP package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and a maximum supply current of 40mA.
Sign in to ask questions about the Texas Instruments TUSB2046BVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB2046BVF technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| USB Standard | USB 1.1 |
| Weight | 0.006148oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
