
The TUSB2046BVFG4 is a quad-port 5-transceiver USB 2.0 controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle an operating supply voltage of 3.3V and consumes 40mA of current. The device is packaged in a lead-free LQFP-32 package and is compliant with RoHS regulations. It is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TUSB2046BVFG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB2046BVFG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BVFG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.