
4-port USB full-speed hub controller, operating at 12 Mbps, features an optional serial EEPROM interface. This integrated circuit, housed in a 32-terminal QUAD JEDEC S-PQFP-G32 package (7x7mm), supports an industrial temperature range of -40°C to 85°C. It operates with a nominal supply voltage of 3.3V, with a minimum of 3.3V and a maximum of 3.6V, and has a maximum supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB2046IBVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB2046IBVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.