
7-port USB 2.0 hub controller supporting low-speed (1.5Mbps), full-speed, and high-speed data rates. Features 7 transceivers and a 3.3V operating supply voltage with a 3V to 3.6V range. Packaged in a 48-pin LQFP (7mm x 7mm x 1.4mm) for surface-mount termination. RoHS compliant and lead-free, operating between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB2077APT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 7 |
| Number of Transceivers | 7 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2077APT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
